DESCRIPTION
164A10519X is a 9-position D-subminiature socket connector designed for angled solder pin termination with M3 threaded insert. The connector features tin-plated contact finish over copper alloy with a sheet steel shell nickel-plated and tin-plated for corrosion resistance. Key dimensional specifications include overall length of 25.00 mm (±0.13 mm), width A of 31.19 mm (±0.76 mm), and width B of 16.46 mm (±0.25 mm), with contact spacing of 2.84 mm. The connector operates reliably across a temperature range of -55°C to +125°C with an initial insulation resistance of =5 GO and supports a maximum working current of 5 A at 20°C. This connector is commonly used in industrial instrumentation, data acquisition systems, and equipment requiring robust, reliable interconnection with standard D-Sub compatibility.
Search Keywords: 164A10519X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A10519X RoHS compliant?
Yes, 164A10519X is RoHS compliant.
What is the lead time for 164A10519X?
The standard lead time for 164A10519X is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 70
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands