LD09S33E4GV00LF
D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Board Lock - Solder Termination - Through Hole, Right Angle. ...
DESCRIPTION
The LD09S33E4GV00LF from Amphenol Communications Solutions is through hole mounting, right angle d-sub connector, receptacle with female sockets, 9 position, 2 rows and solder termination. This is d-sub connector with board lock and female screwlock (4-40). The LD09S33E4GV00LF has copper alloy contacts with gold flash finish, thermoplastic dialectric and steel, tin-nickel plated shell. Operating temperature range is from -55°C to 105°C.
Search Keywords: LD09S33E4GV00LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LD09S33E4GV00LF RoHS compliant?
Yes, LD09S33E4GV00LF is RoHS compliant.
What is the lead time for LD09S33E4GV00LF?
The standard lead time for LD09S33E4GV00LF is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 171
Can Ship immediately
On Order:
2,380
can ship 10/9/26
Minimum Order Quantity: 25
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands