76382-317LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. ...
DESCRIPCIÓN
The 76382-317LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features floating solder tails with self-centering on circuit pads to assure coplanarity. The connector utilizes a 4-wall contact design for signal protection and is compliant with DIN41651 specifications (HE13 and BT D2632). With a maximum current rating of 2.5A per contact, contact resistance of 15mO initial and 20mO after environmental tests, and dielectric withstanding voltage of 800V, this connector delivers highly reliable electrical performance. Operating over a temperature range of -65°C to +125°C, the 76382-317LF is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Palabras clave de búsqueda: 76382317LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 76382-317LF con la normativa RoHS?
Sí, 76382-317LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 76382-317LF?
El plazo de entrega estándar de 76382-317LF es de aproximadamente 11 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 288
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 82
MOQ para cantidad agotada: 82
Plazo de entrega de fábrica 11 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands