66951-016LF
PCB Receptacle - Board to Board - Female Socket - 16 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole. ...
DESCRIPTION
The 66951-016LF from Amphenol Communications Solutions is through hole mounting PCB receptacle (board to board) with femlae socket, 16 position, 1 row, 0.100" (2.54mm) pitch and solder termination. This connector has push-pull fastening, 3A current rating and 1000V voltage rating. The 66951-016LF has brass contacts with 30.0µin (0.76µm) gold mating finish / 100.0µin (2.54µm) tin post finish and black polyester, glass filled housing. Operating temperature range is from -65°C to 125°C.
Search Keywords: 66951016LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 66951-016LF RoHS compliant?
Yes, 66951-016LF is RoHS compliant.
What is the lead time for 66951-016LF?
The standard lead time for 66951-016LF is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands