RJE601885401 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

RJE601885401

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RJE601885401 is a shielded modular jack, single port 8P8C connector designed for Cat 6A network applications with a tab-up configuration and no latch. The connector features a stainless steel shield with tin-dip on solder tabs, high-temperature thermoplastic housing (UL 94V-0), and copper alloy contacts with selective gold plating on mating surfaces, 50 µm nickel underplate, and 100 µm matte tin plating on contact solder tails. Electrically, it is rated for 125 VAC at 1.25 A, with 500 MO minimum insulation resistance and 1000 VAC RMS dielectric strength at 60 Hz for 1 minute. The connector meets Cat 6A performance characteristics across frequencies from 1 MHz to 500 MHz, with near-end crosstalk, return loss, and insertion loss specifications ensuring high-speed data transmission. It operates reliably from -40°C to +85°C and is RoHS compliant, making it suitable for professional networking installations, data centers, and telecommunications infrastructure requiring robust shielded connectivity.

Search Keywords: RJE601885401

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
RJE601885401
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
TRAY
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1253804VAC
Maximum Current Rating:
1.25/Contact A
Operating Temperature:
-55 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is RJE601885401 RoHS compliant?

Yes, RJE601885401 is RoHS compliant.

What is the lead time for RJE601885401?

The standard lead time for RJE601885401 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 320

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
50
$2.90
100
$2.89
250
$2.80
500
$2.72
1,000
$2.71
2,500
$2.65
5,000
$2.64
7,500 +
$2.63

Tools/3D Models

Product Guides