G832MB130404322HR
0.8mm 2 Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS ...
DESCRIPTION
G832MB130404322HR is a 0.80mm pitch board-to-board connector plug manufactured by Amphenol Taiwan Corporation, designed for high-density interconnect applications. The connector features a straight orientation with an LCP (liquid crystal polymer) housing in black, and offers multiple connector height options ranging from 4.70mm to 7.70mm to accommodate various PCB stack-up requirements. The contact system utilizes copper alloy with 0.15mm thickness and selective gold plating on contact areas (100µm minimum), with matte tin plating on soldering tails (50µm minimum) and nickel under-plating overall. The housing is constructed from high-temperature thermoplastic rated UL 94V-O, and the product is RoHS compliant and halogen-free per IEC 61249-2-21. This connector is ideal for compact electronic assemblies requiring reliable board-to-board connections in consumer electronics, telecommunications, and industrial equipment.
Search Keywords: G832MB130404322HR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G832MB130404322HR RoHS compliant?
Yes, G832MB130404322HR is RoHS compliant.
What is the lead time for G832MB130404322HR?
The standard lead time for G832MB130404322HR is approximately 7 days. In-stock quantities ship from Master Electronics.
IN STOCK: 900
Can Ship immediately
MOQ for In Stock Qty: 450
MOQ for out of Stock Qty: 450
Multiple: 450
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands