help desk software
17EBH026PAM110 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

17EBH026PAM110

Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

17EBH026PAM110 is a 26-pin high density D-Sub connector from the 17EBH series, designed for right angle PCB mounting applications. It features pin-style contacts with 30µ" (0.76 microns) gold plating on the engagement area over 50µ" nickel, and matte tin on contact terminals. The connector includes arrowhead boardlock (PCB mounting option 10) and .120" clear hole panel mounting (option 1), with steel nickel-plated shells and high temperature resistant glass-reinforced nylon inserts rated UL 94V-0. Electrical specifications include a 3 Amp current rating, 15 milliohms maximum contact resistance, 5000 megohms minimum insulation resistance, and 1000 VAC rms dielectric withstanding voltage. Operating temperature range spans -55°C to +105°C, making it suitable for demanding industrial and commercial interconnect applications requiring reliable high-density connectivity.

Search Keywords: 17EBH026PAM110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
17EBH026PAM110
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1050
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 17EBH026PAM110 RoHS compliant?

Yes, 17EBH026PAM110 is RoHS compliant.

What is the lead time for 17EBH026PAM110?

The standard lead time for 17EBH026PAM110 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,050

Ships today, if you order in

You may purchase all in-stock quantity of 1,050

Stock lot only: 1050

MOQ for In Stock Qty: 5250

MOQ for out of Stock Qty: 5250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$10.34
5,250 +
$9.40

Tools/3D Models

Product Guides