TV06RW-15-19P
The TV06RW-15-19P is a MIL-DTL-38999 Series III circular straight plug connector with 19 size 20 pin contacts in a size 15 aluminum shell. ...
DESCRIPTION
The TV06RW-15-19P is a Tri-Start™ MIL-DTL-38999 Series III straight plug connector designed for high-performance, harsh environment applications. It features an aluminum shell with an olive drab cadmium finish, providing 500 hours of salt spray resistance and an operating temperature rating of 175°C. This connector is configured with the 15-19 insert arrangement, which houses 19 size 20 pin contacts rated for 7.5 amps. The design incorporates a quick-coupling, self-locking mechanism and offers superior EMI shielding of at least -65dB at 10 GHz. Its robust construction makes it ideal for military, aerospace, and industrial applications where dependable connections are critical under severe vibration and environmental stress.
Search Keywords: TV06RW1519P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TV06RW-15-19P RoHS compliant?
No, TV06RW-15-19P is not RoHS compliant.
What is the lead time for TV06RW-15-19P?
The standard lead time for TV06RW-15-19P is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Manufacturer Stock: 525 can ship 10/19/26
Factory Lead-Time 2 Weeks can ship 10/19/26
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands