help desk software
AZ987-1C-12DET by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ987-1C-12DET

30AMP Micro Automotive Relay 12VDC coil SPDT ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMERICAN ZETTLER AZ987-1C-12DET is a high-quality 30AMP Micro Automotive Relay designed for automotive applications. This reliable relay features a 12VDC coil and SPDT configuration, making it ideal for a variety of automotive electrical systems. Trust AMERICAN ZETTLER for durable, efficient, and dependable automotive relays.

Search Keywords: AZ9871C12DET

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ987-1C-12DET
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
TRAY
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A (NO) / 25A (NC)
Coil Voltage:
12 VDC
Coil Current:
47.24 mA
Coil Resistance:
254 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.9 VDC
Must Release Voltage:
1.5 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
12.3 x 13.2 x 10.2 mm
Operating Temperature:
-40 to 105 °C
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is AZ987-1C-12DET RoHS compliant?

Yes, AZ987-1C-12DET is RoHS compliant.

What is the lead time for AZ987-1C-12DET?

The standard lead time for AZ987-1C-12DET is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 940

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$2.09
100
$1.94
250
$1.84
500
$1.76
2,000
$1.61
4,000
$1.53
6,000
$1.49
8,000 +
$1.35

Tools/3D Models