help desk software
AZ428-56-4L by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ428-56-4L

Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Through Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AZ428-56-4L is a miniature general-purpose relay designed for reliable switching and control applications. This 2-pole relay features a 48 VDC nominal coil voltage with a maximum continuous rating of 70 VDC, a coil resistance of 2,500 ohms (±10%), and a must-operate voltage of 36 VDC. The relay offers exceptional mechanical life expectancy of 500 million operations and operates reliably across a wide ambient temperature range of -55°C to 80°C. With contact resistance less than 50 milliohms initially, dielectric strength of 1500 Vrms (contact to coil) and 1000 Vrms (all other points), and insulation resistance of 1000 megohms minimum at 25°C, this relay provides robust performance for industrial control, telecommunications, and automation systems requiring compact, high-reliability switching.

Search Keywords: AZ428564L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-56-4L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
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
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
19.2 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

What replaces AZ428-56-4L?

The recommended replacement for AZ428-56-4L is AZ428-56-4LUS from American Zettler, available from Master Electronics.

Is AZ428-56-4L RoHS compliant?

Yes, AZ428-56-4L is RoHS compliant.

What is the lead time for AZ428-56-4L?

The standard lead time for AZ428-56-4L is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 33

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$136.69
5
$45.51
10 +
$41.70

Tools/3D Models