ABM8-18.432MHZ-12-D4Y-T
Ceramic SMD Crystal - 18.432MHz ±30ppm - Stability: ±30ppm -40 to +85°C - 12pF - ESR: 70ohms - Tape&Reel ...
DESCRIPTION
ABM8-18.432MHZ-12-D4Y-T is a ceramic SMD crystal designed for high-density applications requiring precise frequency control. Operating at 18.432 MHz in fundamental mode, this crystal features a frequency tolerance of ±10 ppm and frequency stability of ±30 ppm over an operating temperature range of -40°C to +85°C. The device is housed in a compact 3.2 x 2.5 x 0.8mm seam-sealed package with a load capacitance of 12 pF and a maximum ESR of 70O. RoHS compliant and suitable for reflow soldering, this crystal is ideal for modems, communication equipment, test equipment, PCMCIA, and wireless applications where tight tolerance and high reliability are required.
Search Keywords: ABM818432MHZ12D4YT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ABM8-18.432MHZ-12-D4Y-T RoHS compliant?
Yes, ABM8-18.432MHZ-12-D4Y-T is RoHS compliant.
What is the lead time for ABM8-18.432MHZ-12-D4Y-T?
The standard lead time for ABM8-18.432MHZ-12-D4Y-T is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 12,000
Can Ship immediately
Minimum Order Quantity: 232
Multiple: 1000
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands