ABM12W-36.0000MHZ-6-B1U-T3
Low Profile SMD Quartz Crystal - 36.0000MHZ ±10ppm - 6pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...
DESCRIPTION
ABM12W-36.0000MHZ-6-B1U-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and wireless applications. Operating at a fundamental frequency of 36.0000 MHz with a 6 pF load capacitance, this crystal features an exceptionally compact form factor of 1.6 × 1.2 × 0.4 mm, making it ideal for height-constrained designs. The device delivers optimized equivalent series resistance (ESR) of 60 O maximum over the operating temperature range of -20°C to +70°C, with frequency tolerance of ±10 ppm at +25°C and frequency stability of ±10 ppm over temperature. Additional specifications include shunt capacitance (C0) of 2.0 pF maximum, drive level of 10–100 µW, and 1-year aging of ±2 ppm. This crystal is ideal for Bluetooth/BLE modules, wireless connectivity, ultra-low power microcontrollers, and NFC applications, offering seam-sealed construction for long-term reliability in demanding IoT environments.
Search Keywords: ABM12W360000MHZ6B1UT3
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ABM12W-36.0000MHZ-6-B1U-T3 RoHS compliant?
Yes, ABM12W-36.0000MHZ-6-B1U-T3 is RoHS compliant.
What is the lead time for ABM12W-36.0000MHZ-6-B1U-T3?
The standard lead time for ABM12W-36.0000MHZ-6-B1U-T3 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9,000
Can Ship immediately
MOQ for In Stock Qty: 3000
MOQ for out of Stock Qty: 3000
Multiple: 3000
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands