help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111D0080014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 48
    可立即发货 

    5
    $27.88
    10
    $27.81
    25
    $27.74
    50
    $17.07
    75
    $13.52
    C09111D0080024 Amphenol Tuchel
    The C09111D0080024 is an 8-position, M16 D series circular signal connector with a metal screw coupling system an ...
    查看产品
    有存货: 90
    可立即发货 
    已订购: 200
    发货 1/18/27

    5
    $15.35
    25
    $14.36
    50
    $13.94
    200
    $13.09
    400
    $12.67
    C09111D0080024U Amphenol Tuchel
    The C09111D0080024U is an 8-position, M16 D series circular DIN connector designed for robust power and signal co ...
    查看产品
    有存货: 90
    可立即发货 
    已订购: 200
    发货 1/18/27

    5
    $15.35
    25
    $14.36
    50
    $13.94
    200
    $13.09
    400
    $12.67
    C09111D0120024 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $27.22
    50
    $16.75
    75
    $13.26
    100 +
    $13.00
    C09111D0120024U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $27.22
    50
    $16.75
    75
    $13.26
    100 +
    $13.00
    C09111D0140014 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 48
    可立即发货 

    5
    $19.93
    10
    $19.88
    25
    $19.83
    50
    $14.87
    75
    $13.88
    C09111D0140014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 48
    可立即发货 

    5
    $19.93
    10
    $19.88
    25
    $19.83
    50
    $14.87
    75
    $13.88
    C09111D1070014 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 25
    可立即发货 

    5
    $18.17
    10
    $18.12
    25
    $18.07
    50
    $13.56
    75
    $12.65
    C09111D1070014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 25
    可立即发货 

    10
    $18.12
    25
    $18.07
    50
    $13.56
    75
    $12.65
    100 +
    $12.40
    C09111F0060002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $28.52
    50
    $17.55
    75
    $13.90
    100 +
    $13.62