Supplier:
Kester
Part No:
24-9574-7618
RoHS:
Yes
HTS:
5906911800
ECCN:
EAR99
Package Type:
Spool
Family:
N/A
The KESTER part 24-9574-7618 is a high-quality Zero Halogen Solder Paste, specifically designed for electronic assembly and soldering applications. This solder paste offers excellent performance and reliability, ensuring strong and durable solder joints. With its Zero Halogen formulation, it meets industry standards for low smoke and low toxicity, making it a safe and environmentally-friendly choice. Perfect for use in sensitive electronic components, the KESTER Zero Halogen Solder Paste guarantees exceptional soldering results, reducing defects and improving overall product quality. Trust KESTER for top-notch soldering solutions that prioritize safety and performance.
Search Keywords:
2495747618
IN STOCK:
1,096
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$51.76
$51.760
25
$49.17
$1,229.250
50
$46.71
$2,335.500
100
$44.38
$4,438.000
200
+
$41.77
$8,354.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
33114
Ring Tongue Terminal - M5 - #10 - 4 AWG - 26.7 mm² - SOLISTRAND Series.
350690-7
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.
3549H-1AA-103A
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) So...
36269
TERMINAL,SOLIS FLAG R 12-10 6
24-6337-6401
Sn63Pb37 3.3%/331 Flux-Cored Solder Wire - 0.50mm (0.020in) Dia - 1lb Spool - Water Solubl...