KC-89-66
Connector Accessories TNC Termination Teflon/Brass Silver Finish ...
DESCRIPTION
The KC-89-66 is a 75-ohm BNC termination load designed for RF and microwave applications requiring impedance matching and signal termination. It features a power rating of 1/2 watt and an impedance of 75 ohms ±1%, meeting MIL-STD-348 interface specifications (Figure 301-1). The termination is constructed with a Teflon insulator (ASTM-D-1457), silicone rubber gasket (ZZ-R-765), beryllium copper spring washer (ASTM-B-196), and brass body (ASTM-B16), with all metal parts silver-plated per QQ-S-365 for corrosion resistance and reliable electrical contact. This termination is commonly used in test equipment, RF systems, and transmission line applications where precise impedance matching and signal integrity are critical.
Search Keywords: KC8966
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KC-89-66 discontinued?
Yes, KC-89-66 from Winchester/Kings is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KC-89-66 RoHS compliant?
Yes, KC-89-66 is RoHS compliant.
What is the lead time for KC-89-66?
The standard lead time for KC-89-66 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 179
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands