help desk software
R1.188.1980.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

R1.188.1980.0

The R1.188.1980.0 is an SNE 4004K-C series contact expansion relay with pluggable push-in terminals for use in safety equipment. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The R1.188.1980.0 is an SNE 4004K-C contact expansion relay designed to duplicate the enabling current paths of a basic safety device. It operates on a rated voltage of 24 V AC/DC and supports both single-channel and two-channel control configurations. This relay provides four undelayed normally open (NO) enabling current paths and three undelayed normally closed (NC) signaling paths, conforming to Stop Category 0 according to EN 60204-1. The use of pluggable push-in terminals simplifies wiring and installation. It is ideal for applications requiring the expansion of safety contacts in industrial automation systems, such as for light curtains or other safety sensors.

Search Keywords: R118819800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.1980.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
N/A
AC Coil Voltage:
24 V

FREQUENTLY ASKED QUESTIONS

Is R1.188.1980.0 RoHS compliant?

Yes, R1.188.1980.0 is RoHS compliant.

What is the lead time for R1.188.1980.0?

The standard lead time for R1.188.1980.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$275.67
3
$249.28
5
$244.08
10
$226.65
25 +
$210.11