57.503.0055.6
Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A/30A ...
DESCRIPTION
57.503.0055.6 is a feed-through terminal block designed for DIN rail mounting with screw connection technology. This block accommodates fine stranded wire from 0.5 to 2.5 mm² and solid wire from 0.5 to 4 mm², with AWG equivalents of No. 22-12 AWG for fine stranded and No. 22-12 AWG for solid conductors. The terminal block is rated for 400 V AC with an impulse voltage of 6 kV and a rated current of 24 A, meeting EN 60 947-7-1 and DIN VDE 0611 T1 standards. It features a compact width of 6 mm and wire strip length of 7 mm, making it suitable for space-constrained industrial control panels and electrical distribution systems. The blue color variant provides visual identification for circuit organization and maintenance in complex wiring assemblies.
Search Keywords: 5750300556
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 57.503.0055.6 discontinued?
Yes, 57.503.0055.6 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 57.503.0055.6 RoHS compliant?
Yes, 57.503.0055.6 is RoHS compliant.
What is the lead time for 57.503.0055.6?
The standard lead time for 57.503.0055.6 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 461
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
English
中文 / 汉语
Deutsch
Español
Nederlands