NB17304001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

NB17304001

Heat Shrink Tubing ST Polyolefin Black Single ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RP-4800-NO.1-0-SP is a thin spool of black Heat Shrink Tubing made from Polyolefin material. This high-quality tubing from TE Connectivity's Raychem Brand is designed to provide reliable insulation and protection for a variety of applications. Heat Shrink Tubing is commonly used to protect wires, cables, and connectors from moisture, abrasion, and other environmental factors. With easy installation and durable construction, this versatile tubing is perfect for both professional and DIY projects.

Search Keywords: NB17304001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17304001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
REEL
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Single6703
Styles:
Straight6704
Shrink Ratio:
3.6:16702
Dielectric Strength:
19.68 KV/mm
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.99 mm
Inside Diameter Before Shrinking:
25.4 mm

FREQUENTLY ASKED QUESTIONS

Is NB17304001 RoHS compliant?

Yes, NB17304001 is RoHS compliant.

What is the lead time for NB17304001?

The standard lead time for NB17304001 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Meters

On Order: 60   can ship 1/18/27 
On Order: 240   can ship 4/21/27 

Minimum Order Quantity: 10 Meters

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$40.00
25
$38.74
60
$37.15
120
$37.05
300
$36.96
540
$36.87
1,020 +
$36.78