DR-25-TW-1/8-0-SP
Heat Shrink Tubing - 2:1 Shrink Ratio - 0.125" (3.18mm) / 0.062" (1.57mm) Diameter - Black.
DESCRIPTION
The DR-25-TW-1/8-0-SP is heat shrink tubing with minimum shrink temperature of 175°C. Operating temperature range is from -75°C to 150°C.
Search Keywords: DR25TW180SP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DR-25-TW-1/8-0-SP RoHS compliant?
Yes, DR-25-TW-1/8-0-SP is RoHS compliant.
What is the lead time for DR-25-TW-1/8-0-SP?
The standard lead time for DR-25-TW-1/8-0-SP is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 843 Meters
Can Ship immediately
On Order:
450
can ship 11/23/26
Minimum Order Quantity: 5 Meters
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands