202K121-100-01/86-0
The 202K121-100-01/86-0 is a heat-shrinkable, semiflexible molded shape made from a low-fire-hazard material for sealing and strain relief of cable terminations. ...
DESCRIPTION
The 202K121-100-01/86-0 is a heat-shrinkable molded part made from a low-fire-hazard (-100) material, designed to provide sealing and strain relief for cable-connector terminations and transitions. It operates over a temperature range of -30°C to 105°C and shrinks when heated above 120°C to form a tight seal. The material features excellent fire safety characteristics, including a low smoke index (20 max), low toxicity index (5 max), and a high temperature index of 250°C minimum. Mechanically, it provides a minimum tensile strength of 8 MPa and retains good resistance to common industrial fluids. This part is ideal for use in safety-critical applications such as marine vessels, mass transit systems, and offshore installations where reducing hazards from fire is crucial.
Search Keywords: 202K12110001860
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 202K121-100-01/86-0 RoHS compliant?
Yes, 202K121-100-01/86-0 is RoHS compliant.
What is the lead time for 202K121-100-01/86-0?
The standard lead time for 202K121-100-01/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 125
Can Ship immediately
MOQ for out of Stock Qty: 32
Factory Lead-Time 35 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands