202K111-25-01/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K111-25-01/225-0

A heat-shrinkable, semi-rigid molded part made from a fluid-resistant modified elastomer, designed for sealing and strain relief on cable harnesses. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202K111-25-01/225-0 is a heat-shrinkable molded part made from -25 material, a fluid-resistant modified elastomer designed for use in complete cable harness systems. This semi-rigid component provides excellent resistance to high-temperature fluids and long-term exposure to elevated temperatures, with an operating range of -75°C to 150°C. It shrinks when heated above 135°C and meets specifications including SAE-AS85049. This unique balance of properties makes it ideal for sealing and strain relief at connector-cable terminations and cable-to-cable transitions, particularly for military vehicle cables and harnesses.

Search Keywords: 202K11125012250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K111-25-01/225-0
Alias/AKA:
E61009-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Molded Part Type:
Molded Boot
Material Code:
25
Approved Standards:
VG95343 Parts 6,7,8 and 9
Lipped:
Yes
Molded Part Shape:
Straight
Government Qualified:
No
Adhesive Type:
Unicure Pre-Coated Epoxy Adhesive
Adhesive Pre-Coat:
Yes
Material Systems Code:
25
Formcode des Formteils:
202
Operating Temperature Range:
-75 – 175 °C
Molded Part Shape Code:
202
Power Cable Accessory:
No
Fluid/Chemical Resistance:
Long-Term Exposure at High Temperature
Inside Diameter as Supplied:
.67 in
Material:
Modified Elastomer

FREQUENTLY ASKED QUESTIONS

Is 202K111-25-01/225-0 RoHS compliant?

Yes, 202K111-25-01/225-0 is RoHS compliant.

What is the lead time for 202K111-25-01/225-0?

The standard lead time for 202K111-25-01/225-0 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 260

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$25.33
10
$23.37
25
$22.36
50
$21.96
100
$17.84
250
$17.07
500 +
$17.03

Tools/3D Models

Product Guides