W57-XB2A99C10-5
Circuit Breaker Thermal 1Pole 5A 250VAC ...
DESCRIPTION
The TE Connectivity / P&B Brand part W57-XB2A99C10-5 is a high-quality circuit breaker designed for thermal protection in electrical systems. With a single pole configuration, it provides reliable and safe operation by automatically breaking the circuit when it detects excessive temperature or current. This circuit breaker has a rating of 5A and is suitable for use in 250VAC applications. Whether used in residential or commercial projects, this thermal circuit breaker ensures proper electrical safety and prevents potential damage to equipment or wiring.
Product Highlights:
- W57 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 5 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: W57XB2A99C105
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is W57-XB2A99C10-5 discontinued?
Yes, W57-XB2A99C10-5 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W57-XB2A99C10-5 RoHS compliant?
Yes, W57-XB2A99C10-5 is RoHS compliant.
What is the lead time for W57-XB2A99C10-5?
The standard lead time for W57-XB2A99C10-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 218
Can Ship immediately
Minimum Order Quantity: 10
English
中文 / 汉语
Deutsch
Español
Nederlands