help desk software
KUP-14A35-240 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

KUP-14A35-240

Power Relay - Enclosed - 3 form C (3 CO) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The KUP-14A35-240 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 240VAC coil voltage, 12 mA coil current and 7.2 kOhms coil resistance. This relay has indicator lamp, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.

Product Highlights:

  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC

Search Keywords: KUP14A35240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A35-240
Alias/AKA:
8-1393117-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is KUP-14A35-240 discontinued?

Yes, KUP-14A35-240 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is KUP-14A35-240 RoHS compliant?

Yes, KUP-14A35-240 is RoHS compliant.

What is the lead time for KUP-14A35-240?

The standard lead time for KUP-14A35-240 is approximately 62 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 85

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$72.88
10
$72.27
25
$71.66
50 +
$71.06