help desk software
SA120B by te connectivity / hartman brand
Image is representational - see manufacturer specifications
TE Connectivity / Hartman Brand Authorized Distributor

SA120B

Electromechanical Relay 28VDC 70Ohm 60/5A 3PDT/6PDT(119.126x91.186x108.712)mm AC Relay ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

TE Connectivity / Hartman Brand part SA120B is an electromechanical relay designed for various applications that require reliable switching at 28VDC. With a resistance of 70 Ohm, this relay is capable of handling an electrical load of 60/5A. Featuring a 3PDT/6PDT configuration, this AC relay provides multiple contact points for increased versatility and robust performance. Its compact dimensions of 119.126x91.186x108.712mm make it suitable for space-constrained applications.The TE Connectivity / Hartman Brand SA120B ensures efficient and precise switching, making it an ideal choice for various industrial and commercial applications. With its high-quality construction, this relay offers reliability and longevity, making it a valuable component for any electrical system.

Search Keywords: SA120B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
SA120B
Alias/AKA:
1616042-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410045
COO:
US
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Maximum Current Rating:
60/5 A
Contact Arrangement:
3PDT,6PDT
DC Coil Voltage:
28 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
28 V
Maximum AC Voltage Rating:
115/200 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
N/A

FREQUENTLY ASKED QUESTIONS

Is SA120B RoHS compliant?

No, SA120B is not RoHS compliant.

What is the lead time for SA120B?

The standard lead time for SA120B is approximately 100 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 100 Weeks

Price (USD)

Qty
Unit Price
1
$36,195.11
3 +
$35,727.36