HDP26-24-31PE-L017
PLG, 31P, BLK, E, RNG, 16, P ...
DESCRIPCIÓN
TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part HDP26-24-31PE-L017 is a high-quality electrical connector widely used in automotive applications. This connector, also known as HDP26-24-31PE-L017, features a 31-pin configuration and is designed for plug connections. The connector is built with a robust construction and superior sealing properties, ensuring a reliable and durable electrical connection. It comes in a sleek black color, adding a professional touch to your automotive wiring projects. With its E (environmental) rating, this connector is suitable for use in demanding environments, providing protection against moisture, dust, and other contaminants. This enhances its suitability for various automotive applications, including engine control modules, sensors, lighting systems, and more. The HDP26-24-31PE-L017 connector also boasts a generous range with 16 pins, allowing for versatile wiring configurations and customization options. It is compatible with a wide variety of wire sizes, making it a flexible solution for your automotive electrical needs.Overall, the TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part HDP26-24-31PE-L017 is a reliable and high-performing connector that meets the stringent requirements of the automotive industry. Its excellent functionality, durability, and versatility make it an ideal choice for a range of automotive wiring applications.
Palabras clave de búsqueda: HDP262431PEL017
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple HDP26-24-31PE-L017 con la normativa RoHS?
Sí, HDP26-24-31PE-L017 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de HDP26-24-31PE-L017?
El plazo de entrega estándar de HDP26-24-31PE-L017 es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 132
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands