help desk software
HD34-18-14SE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HD34-18-14SE

REC, 14P, AL, E, 16, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part HD34-18-14SE is a reliable and durable rectangular receptacle connector with 14 positions, made of aluminum material. It features environmentally sealed design, EMI/RFI shielding, and is designed for use in automotive applications. This connector has a shell size of 16 and is sold individually.

Search Keywords: HD341814SE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-18-14SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector Position Assurance Capable:
No
Sealable:
Yes
Nominal Voltage Architecture:
12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
Cable Exit Angle:
180 °
Width:
1.437 in, 36.49 mm
Primary Product Color:
Blue
Operating Voltage:
250 VDC
Packaging Method:
Package
Body Material:
Other
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Mounting Feature:
Without
Connector System:
Wire-to-Wire
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.059 in, 1.5 mm
Serviceable:
Yes
Connector & Housing Type:
Housing for female terminals
Terminal Position Assurance:
No
Degree of Protection:
IP67
Strain Relief:
Add By Accessory
Number of Positions:
14
Length:
1.75 in, 44.45 mm
Height:
1.647 in, 41.83 mm
Hybrid Connector:
No
Polarized:
Yes
Primary Locking Feature:
Integrated in Housing

FREQUENTLY ASKED QUESTIONS

Is HD34-18-14SE RoHS compliant?

Yes, HD34-18-14SE is RoHS compliant.

What is the lead time for HD34-18-14SE?

The standard lead time for HD34-18-14SE is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

On Order: 200   can ship 12/28/26 

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$22.87
5
$18.67
10
$18.45
25
$18.07
50
$17.71
100
$17.52
250 +
$17.25