help desk software
DTP06-2S-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DTP06-2S-E004

PLG, 2P, BLK, N ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DTP06-2S-E004 is a high-quality electrical connector commonly used in automotive applications. Featuring a compact design, this connector is equipped with two pins for easy and secure electrical connections. The connector is manufactured with precision to ensure reliable performance, and its durable construction makes it resistant to various environmental factors. The color of this connector is black, giving it a sleek and professional appearance. Whether used for establishing electrical connections in vehicles or other applications, the TE Connectivity / Deutsch Automotive part DTP06-2S-E004 is a dependable choice.

Search Keywords: DTP062SE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTP06-2S-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Centerline (Pitch):
.264 in, 6.71 mm
Number of Positions:
2
Operating Voltage:
200 VAC
Body Material:
PA GF
Packaging Method:
Box
Terminal Position Assurance:
Yes
Primary Product Color:
Black
Mating Pin Diameter:
.094 in, 2.39 mm
Agency/Standard:
SAE J2030
Contact Current Rating (Max):
25 A
Degree of Protection:
IP68
Hybrid Connector:
No
Blank Cavity Position:
0
Width:
.732 in, 18.59 mm
Serviceable:
Yes
Length:
1.364 in, 34.65 mm
Cable Exit Angle:
180 °
Number of Rows:
1
Sealable:
Yes
Mounting Feature:
Without
Height:
.711 in, 18.06 mm
Connector & Housing Type:
Housing for female terminals
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Connector Position Assurance Capable:
No
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Strain Relief:
Add By Accessory
Packaging Quantity:
1200
Operating Temperature (Max):
125 °C, 257 °F
Primary Locking Feature:
Integrated in Housing
Polarized:
Yes

FREQUENTLY ASKED QUESTIONS

Is DTP06-2S-E004 RoHS compliant?

Yes, DTP06-2S-E004 is RoHS compliant.

What is the lead time for DTP06-2S-E004?

The standard lead time for DTP06-2S-E004 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 369

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.94
100
$1.80
250
$1.71
500
$1.64
1,000
$1.57
2,500
$1.47
5,000
$1.40
7,500 +
$1.36