help desk software
DRC26-38S01-P017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC26-38S01-P017

Automotive Plug Rectangular Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DRC26-38S01-P017 is a plug connector from the DRC Series designed for industrial and commercial transportation applications. It features 38 total cavities with a mixed contact size configuration: 34 size 20 contacts and 4 size 12 contacts, providing flexible pin density for complex wiring harnesses. The connector uses molded-in copper alloy contacts with gold plating on the mating side and tin plating on the PCB side (size 12 contacts are tin plated on both mating and PCB sides). It is constructed with glass-filled PA and PPS housing and silicone rubber grommet for environmental sealing. This configuration is commonly paired with DRC20-76P receptacles and is suitable for applications requiring high-density interconnection with mixed contact ratings in sealed automotive and industrial environments.

Search Keywords: DRC2638S01P017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC26-38S01-P017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is DRC26-38S01-P017 RoHS compliant?

Yes, DRC26-38S01-P017 is RoHS compliant.

What is the lead time for DRC26-38S01-P017?

The standard lead time for DRC26-38S01-P017 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$28.74
5
$20.43
10
$20.22
25
$19.62
50
$19.41
100
$19.31
250 +
$18.91