T4161120005-004
Cable Assembly Sensor/Actuator 3m 22AWG M12 Circular 5 POS M Crimp Bag ...
DESCRIPTION
T4161120005-004 is an M12 male straight shielded cable assembly designed for industrial automation and sensor connectivity applications. This 5-pole connector features a shielded configuration with a 0.5 meter PUR (polyurethane) cable, providing robust environmental protection and reliable signal transmission in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and utilizes an M12x1 screw connection with a recommended torque of 0.6 Nm for secure installation. The shielded design ensures electromagnetic interference rejection, making it ideal for machine automation, control systems, and sensor networks requiring high-reliability connections in industrial settings.
Search Keywords: T4161120005004
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4161120005-004 RoHS compliant?
Yes, T4161120005-004 is RoHS compliant.
What is the lead time for T4161120005-004?
The standard lead time for T4161120005-004 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
75
can ship 2/15/27
Minimum Order Quantity: 5
Multiple: 5
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands