T4132012041-000
A 4-pole, A-coded M12 straight male panel mount connector designed for front mounting with solder wire termination. ...
DESCRIPTION
The T4132012041-000 is a 4-pole, A-coded M12 male panel mount connector from the M8/M12 Connector System. It features a straight orientation for front panel mounting and is terminated via solder wire. This connector is rated for 250V and 4A per pin, with gold-plated contacts ensuring a reliable connection. Designed for industrial automation and control, it operates within a temperature range of -40°C to +85°C, making it suitable for secure sensor and actuator connections in demanding industrial environments.
Search Keywords: T4132012041000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4132012041-000 RoHS compliant?
Yes, T4132012041-000 is RoHS compliant.
What is the lead time for T4132012041-000?
The standard lead time for T4132012041-000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 377
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 2 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands