T4113011051-000
M12 M, 5P GOLD A_CODE RA SHIELDED PG7 ...
DESCRIPTION
T4113011051-000 is a 5-pole M12 angled male screw connector with A-coding and shielding, designed for industrial machine automation and control applications. The connector features an M12×1 thread with a recommended torque of 0.8 Nm and operates reliably across a temperature range of -40°C to +95°C. It provides secure, shielded communication connections in industrial environments where electromagnetic interference protection is required. This connector is part of TE Connectivity's comprehensive M8/M12 connector system, which supports higher bandwidth needs and is commonly used in sensor connections and field-installable applications requiring compact, reliable connections with environmental protection.
Search Keywords: T4113011051000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4113011051-000 RoHS compliant?
Yes, T4113011051-000 is RoHS compliant.
What is the lead time for T4113011051-000?
The standard lead time for T4113011051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands