help desk software
1-953892-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-953892-1

16/8W+4SC MQS SOCKET HSG

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

16/8W+4SC MQS SOCKET HSG

Search Keywords: 19538921

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-953892-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting Feature:
Without
Circuit Application:
Signal
Width:
.681 in, 17.3 mm
Sealable:
No
Polarized:
Yes
Connector Position Assurance Capable:
No
Primary Locking Feature:
On the Terminal
Packaging Method:
Box
Terminal Position Assurance:
Yes
Centerline (Pitch):
.1 in, 2.54 mm
Operating Voltage:
16 VDC
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Nominal Voltage Architecture:
12 V
Body Material:
PBT GF
Number of Positions:
14
Mating Tab Width:
.025 in, .63 mm
Length:
.909 in, 23.1 mm
Height:
.425 in, 10.8 mm
Cable Exit Angle:
180 °
UL Flammability Rating:
UL 94-HB
Connector Style:
Housing for female terminals
Connector System:
Wire-to-Wire
Number of Rows:
2
Hybrid Connector:
No
Serviceable:
Yes
Strain Relief:
No
Color:
Gray
Row-to-Row Spacing:
.236 in, 6 mm

FREQUENTLY ASKED QUESTIONS

Is 1-953892-1 RoHS compliant?

Yes, 1-953892-1 is RoHS compliant.

What is the lead time for 1-953892-1?

The standard lead time for 1-953892-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$0.4914
250
$0.4469
1,200
$0.4296
3,600
$0.4120
6,000
$0.4110
8,400
$0.4068
10,800
$0.4057
15,600 +
$0.3982