1-2364570-5
AVH19 FLT SS MT RNG GRN 24V16A ...
DESCRIPTION
The 1-2364570-5 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features a flat button design with momentary or locking actuation options, available in three bushing sizes (19mm, 22mm, 25mm), and supports contact ratings of 16A or 26A at 125/250VAC. The switch incorporates silicone sealing for environmental protection, achieving IP67 and IK08 ingress protection ratings, with an operating temperature range of -25°C to 85°C and a maximum contact resistance of 50mO. Mechanical life reaches 1,000,000 cycles for momentary operation and 500,000 cycles for locking, while electrical life is rated at 50,000 cycles for 16A and 10,000 cycles for 26A. This switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications where high current handling and vandal resistance are essential.
Search Keywords: 123645705
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1-2364570-5 RoHS compliant?
Yes, 1-2364570-5 is RoHS compliant.
What is the lead time for 1-2364570-5?
The standard lead time for 1-2364570-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 42
Ships today, if you order in
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 25
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands