TF3000A60K
The TF3000A60K is an industrial-grade, fan-cooled AC-DC power supply that provides a single 60Vdc output with up to 3000W of power. ...
BESCHRIJVING
The TF3000A60K is a single-output, industrial-grade AC-DC power supply designed to deliver 3000W of power. It accepts a universal AC input from 90 to 264 Vac and provides a primary output of 60Vdc at up to 50A. This model features a typical efficiency of 93% and includes a selectable auxiliary output of +5V/0.5A or +9V/0.3A. The output voltage and current are programmable, and the unit includes comprehensive protections such as overvoltage (OVP), overload (OLP), over-temperature (OTP), and short circuit (SCP). With features like forced current sharing for parallel operation and remote setting capabilities via RS232, RS485, and I2C, this power supply is suitable for a wide range of demanding industrial applications.
Zoekwoorden: TF3000A60K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TF3000A60K RoHS-conform?
Ja, TF3000A60K is RoHS-conform.
Wat is de levertijd voor TF3000A60K?
De standaard levertijd voor TF3000A60K is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 34
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands