PR21-62F-25.0A-35259-1
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. ...
DESCRIPTION
The PR21-62F-25.0A-35259-1 is a SNAPAK® series hydraulic-magnetic circuit protector combining power switching and reliable circuit protection in a single compact package. This two-pole, push-to-reset unit is rated for 25.0 amperes with slow delay (62F) operation, featuring a DC resistance of 0.004 ohms and 50/60 Hz impedance characteristics optimized for reliable performance. The device incorporates a paddle handle actuator with 15° throw angles and is designed for panel mounting with a recommended center distance of 1.375 inches between adjacent units. This circuit protector eliminates the need for separate fuses and fuse holders, reducing assembly complexity and inventory requirements while providing accurate, snap-acting protection suitable for industrial control and power distribution applications.
Search Keywords: PR2162F250A352591
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PR21-62F-25.0A-35259-1 RoHS compliant?
Yes, PR21-62F-25.0A-35259-1 is RoHS compliant.
What is the lead time for PR21-62F-25.0A-35259-1?
The standard lead time for PR21-62F-25.0A-35259-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
Minimum Order Quantity: 3
Multiple: 3
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands