IULNK1-1REC4-62-5.00-A
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULNK1-1REC4-62-5.00-A ...
DESCRIPTION
The IULNK1-1REC4-62-5.00-A is a hydraulic magnetic circuit protector from the IAL/CEL/LEL series designed for reliable circuit protection and power switching in international applications. This unit features a single pole configuration with an auxiliary switch (1REC4) for enhanced control and monitoring capabilities, operating at 50/60 Hz with long delay characteristics (62 designation). The device is rated for 5.00 A continuous current and includes a toggle handle with panel mounting capability. It is constructed with standard screw terminals and is available with various handle color options for clear visual indication of operational status. This circuit protector is suitable for equipment requiring low-cost, accurate circuit control with compliance to international standards, making it ideal for industrial power distribution and equipment protection applications.
Search Keywords: IULNK11REC462500A
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULNK1-1REC4-62-5.00-A RoHS compliant?
Yes, IULNK1-1REC4-62-5.00-A is RoHS compliant.
What is the lead time for IULNK1-1REC4-62-5.00-A?
The standard lead time for IULNK1-1REC4-62-5.00-A is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Ships today, if you order in
Minimum Order Quantity: 3
Factory Lead-Time 15 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands