IELK1-1-52-50.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK1-1-52-50.0-01-V

Circuit Breaker Magnetic 1Pole 50A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IELK1-1-52-50.0-01-V is a single-pole hydraulic magnetic circuit protector from the IEL series, designed for reliable circuit protection and power switching in international applications. This VDE-approved device features a DC long delay (52) characteristic with a current rating of 50.0 amps and a nominal resistance of 0.003 ohms at rated current. The unit includes stud terminals (K designation) and a black toggle handle with white markings. At 125% rated current, the trip time ranges from 2 to 60 seconds, while at 200% rated current it trips within 1 to 10 seconds. This circuit protector is suitable for equipment requiring accurate circuit control and protection with compliance to VDE 0660 standards.

Search Keywords: IELK115250001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-52-50.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELK1-1-52-50.0-01-V RoHS compliant?

Yes, IELK1-1-52-50.0-01-V is RoHS compliant.

What is the lead time for IELK1-1-52-50.0-01-V?

The standard lead time for IELK1-1-52-50.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$78.50
6
$72.91
12
$70.48
21
$57.83
51
$43.75
102 +
$35.43