IEG66-1-62-25.0-01-V
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 25A AC DC - Lever - Panel Mount. ...
DESCRIPTION
The IEG66-1-62-25.0-01-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. They’re ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required. Dimensions of this circuit breaker are: 38.48 mm x 50.8 mm x 42.85 mm. Operating temperature range is from - 40 °C to + 85 °C.
Search Keywords: IEG6616225001V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IEG66-1-62-25.0-01-V RoHS compliant?
Yes, IEG66-1-62-25.0-01-V is RoHS compliant.
What is the lead time for IEG66-1-62-25.0-01-V?
The standard lead time for IEG66-1-62-25.0-01-V is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
11
can ship 12/21/26
Minimum Order Quantity: 3
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands