IEG1-1REC5-69-1.00-31-V
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 1A - 250VAC - 80VDC - Lever Actuator - Panel Mount - Marked ON-OFF - Blue Handle.. ...
DESCRIPTION
The IEG1-1REC5-69-1.00-31-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. They’re ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required. Temperature differences which affect fuses and other thermal devices are not a concern. One important feature of this protector line is a “trip free” action, which means the circuit will trip in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open.
Search Keywords: IEG11REC56910031V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IEG1-1REC5-69-1.00-31-V RoHS compliant?
Yes, IEG1-1REC5-69-1.00-31-V is RoHS compliant.
What is the lead time for IEG1-1REC5-69-1.00-31-V?
The standard lead time for IEG1-1REC5-69-1.00-31-V is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
Minimum Order Quantity: 3
Multiple: 3
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands