AP12-1RC-51F-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Inertial Delay - Sealed - Aux Switch ...
DESCRIPTION
The AIRPAX / SENSATA AP12-1RC-51F-252 is a magnetic circuit breaker designed for DC applications. It features a maximum rating of 2.50A and 240VAC. With a 2 pole configuration, this breaker is equipped with hook terminals for easy installation. It offers a short time delay and inertial delay for added protection. The breaker is sealed to ensure reliable performance and also includes an auxiliary switch for auxiliary contacts. Ideal for various industrial and commercial applications, the AP12-1RC-51F-252 is a high-quality circuit breaker that provides efficient and safe electrical protection.
Search Keywords: AP121RC51F252
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AP12-1RC-51F-252 RoHS compliant?
No, AP12-1RC-51F-252 is not RoHS compliant.
What is the lead time for AP12-1RC-51F-252?
The standard lead time for AP12-1RC-51F-252 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands