RTV6708-300ML
* Translucent paste * High Strength * Modified alkoxy neutral cure * UL HB Recognition * UL File No. E36952
RoHS Compliant
DESCRIPTION
The RTV6708 is an economical alternative - useful in many applications where an adhesive sealant is required.
Search Keywords: RTV6708300ML
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV6708-300ML
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3506915000
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is RTV6708-300ML RoHS compliant?
Yes, RTV6708-300ML is RoHS compliant.
What is the lead time for RTV6708-300ML?
The standard lead time for RTV6708-300ML is approximately 23 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
RTV162-300ML
Silicone Adhesives One Compound White 350g/min 3e15Ohm.cm 550PSI 400%
70-178-2
Socket - SE Relays general purpose relay accessory - 3PDT - 15A - 300 V - 11 pins - pins f...
G2R-14-AC120
Power Relay 120VAC 10A SPDT(29x13x25.5)mm THT
KUP-14A11-120
Power Relay - Enclosed - 3 form C (3 CO) - 120VAC Coil - 5A Contact Rating - 240VAC Switch...
ETP
ET Series Conical Tip For PES51 Soldering Pencil
English
中文 / 汉语
Deutsch
Español
Nederlands