D69ZOV271RA75 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D69ZOV271RA75

MOV - Standard, 14mm, 270VAC, 6000A Imax (aka 01-0202) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Maida/Songtian part D69ZOV271RA75 MOV (Metal Oxide Varistor) is a standard 14mm device designed to protect electrical and electronic circuitry from overvoltage transients. With a maximum voltage rating of 270VAC and a high surge current rating of 6000A Imax, this MOV is a reliable choice for surge protection. Also known as 01-0202, it is suitable for various applications where safeguarding against voltage spikes and surges is critical.

Search Keywords: D69ZOV271RA75

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D69ZOV271RA75
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
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
Package Type:
BULK
Varistor Voltage:
382 V to 466 V
Clamping Voltage:
710
Clamping Current:
50
Mounting:
Through Hole
Dimension:
6.53 x 19.69 x 16.51 mm
Maximum AC Voltage Rating:
270
Maximum DC Voltage Rating:
360
Maximum Surge Current:
6000
Lead Style:
Radial
Lead Pitch:
7.62 mm
Energy:
160
Size Code:
14

FREQUENTLY ASKED QUESTIONS

Is D69ZOV271RA75 RoHS compliant?

Yes, D69ZOV271RA75 is RoHS compliant.

What is the lead time for D69ZOV271RA75?

The standard lead time for D69ZOV271RA75 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
250
$0.206
1,000
$0.196
2,500
$0.186
5,000
$0.177
7,500
$0.168
25,000
$0.160
50,000
$0.152
100,000 +
$0.144

Tools/3D Models

Product Guides