VVAYC80-1XX-XRL1
The VVAYC80-1XX-XRL1 is a V-Series Contura snap-in rocker switch designed for applications requiring environmental protection. ...
DESCRIPTION
The VVAYC80-1XX-XRL1 is a snap-in rocker switch from the V-Series Contura II & III family, featuring a removable actuator. As part of the V-Series, it is designed to be vibration, shock, thermoshock, moisture, and salt spray resistant. It operates reliably in temperatures ranging from -40°C to +85°C, and with optional sealing, can be certified to IP66/68 for protection against dust and water submersion. Its robust construction makes it ideal for demanding applications such as on/off-highway equipment, marine vessels, and military vehicles.
Search Keywords: VVAYC801XXXRL1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VVAYC80-1XX-XRL1 RoHS compliant?
No, VVAYC80-1XX-XRL1 is not RoHS compliant.
What is the lead time for VVAYC80-1XX-XRL1?
The standard lead time for VVAYC80-1XX-XRL1 is approximately 27 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 27 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands