TNM192993-0113
Shielded metal circular connector from the Neptune Metal (TNM) series designed for harsh environment industrial and transportation applications. ...
DESCRIPTION
TNM192993-0113 is a shielded metal circular connector from ITT Cannon's Trident Neptune Metal (TNM) series, engineered for harsh environment industrial and transportation applications. This connector features a robust metal construction with sealing up to IP67 for protection against dust and water ingress. It supports voltage ratings up to 250 V ac rms and current ratings up to 13 A with standard contacts, up to 16 A with High Conductivity Contacts, up to 30 A with Power Contacts, or up to 40 A with D Sub Contacts. The connector meets UL 94 V-0 flammability standards and offers durability up to 200 mating cycles. Common applications include factory automation, robotics, and sensors and testing equipment where reliable performance in demanding conditions is essential.
Search Keywords: TNM1929930113
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TNM192993-0113 RoHS compliant?
Yes, TNM192993-0113 is RoHS compliant.
What is the lead time for TNM192993-0113?
The standard lead time for TNM192993-0113 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 99
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands