help desk software
TN6L2400-48S2L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

TN6L2400-48S2L

Conn Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Individual ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TN6L2400-48S2L is a circular connector from ITT Cannon's Trident Neptune (TN) series, engineered for harsh environment industrial and transportation applications. This connector features a plastic housing with sealing up to IP67 for environmental protection and meets UL 94 V-0 flammability standards. The Neptune series supports voltage ratings up to 250 V ac rms and current ratings up to 13 A with standard contacts, up to 16 A with high conductivity contacts, or up to 30 A with power contacts. With durability up to 500 mating cycles and interchangeable contacts between series, this connector is suitable for factory automation, robotics, sensors, and testing equipment applications.

Search Keywords: TN6L240048S2L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN6L2400-48S2L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is TN6L2400-48S2L RoHS compliant?

Yes, TN6L2400-48S2L is RoHS compliant.

What is the lead time for TN6L2400-48S2L?

The standard lead time for TN6L2400-48S2L is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$8.64
25
$8.47
100
$8.30
500
$8.14
1,000
$6.91
5,000 +
$6.46