DESCRIPTION
121014-3188 is a circular military-style box mounting receptacle connector from the KPT/SE series, designed for reliable electrical connections in demanding environments. It features a shell size 22 with 21 gold-plated socket contacts (size 16) rated at 13.0 A, utilizing solder pin termination (0.76 x 7 mm). The connector is constructed with an aluminum alloy shell with olive drab chromate over cadmium plating, copper alloy contacts, and polychloroprene insulator and grommet materials. Operating over a temperature range of -55°C to +125°C, it offers IP67 protection, 500-hour salt spray resistance, and withstands vibration up to 200 m/s² at 10 to 2000 Hz. This connector is ideal for military, aerospace, and industrial applications requiring robust, watertight connections with high reliability.
Search Keywords: KPT2E2221SEX
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KPT2E22-21S-EX RoHS compliant?
No, KPT2E22-21S-EX is not RoHS compliant.
What is the lead time for KPT2E22-21S-EX?
The standard lead time for KPT2E22-21S-EX is approximately 21 days. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands