3455RCG82980047 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

3455RCG82980047

Honeywell Ceramic Automatic Reset Thermostats, 3455RCG Series, 3455RCG82980047, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B226, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 85 °C [185 °F], Close Temperature 65 °C [149 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Honeywell Ceramic Automatic Reset Thermostats, 3455RCG Series, 3455RCG82980047, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B226, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 85 °C [185 °F], Close Temperature 65 °C [149 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F]

Search Keywords: 3455RCG82980047

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RCG82980047
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9032100000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Close Temperature (Celsius):
65 °C
Close Temperature (Fahrenheit):
149 °F
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
50 V
Mounting:
Screw
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
85 °C
Open Temperature (Fahrenheit):
185 °F

FREQUENTLY ASKED QUESTIONS

Is 3455RCG82980047 discontinued?

Yes, 3455RCG82980047 from Honeywell is discontinued (end-of-life August 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 3455RCG82980047 RoHS compliant?

Yes, 3455RCG82980047 is RoHS compliant.

What is the lead time for 3455RCG82980047?

The standard lead time for 3455RCG82980047 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
3
$88.15
5
$79.33
8
$69.42
10 +
$68.03