DF12NC-30DS-0.5V(51)
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Copper ...
BESCHRIJVING
The HIROSE DF12NC-30DS-0.5V(51) is a highly reliable, compact, and versatile board-to-board connector, designed for applications demanding exceptional performance in a small form factor. This series offers 30 positions with a 0.5mm pitch, making it ideal for high-density electronic modules where space is at a premium.Key features include:- **High Durability:** With robust construction, this connector ensures a secure connection even in environments subject to vibration or physical stress.- **Low Profile Design:** The compact structure allows for efficient space utilization, perfect for modern electronic devices where size reduction is critical.- **Ease of Use:** The DF12NC series incorporates an easy yet secure mating and un-mating system, facilitating quick installation and maintenance.- **Flexible Application:** Suitable for a wide range of applications including telecommunications equipment, industrial devices, consumer electronics, and more.Engineered to meet demanding standards, the HIROSE DF12NC-30DS-0.5V(51) connector provides exceptional reliability and high performance, making it an excellent choice for technical projects requiring precise and dependable connections.
Zoekwoorden: DF12NC30DS05V51
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DF12NC-30DS-0.5V(51) RoHS-conform?
Ja, DF12NC-30DS-0.5V(51) is RoHS-conform.
Wat is de levertijd voor DF12NC-30DS-0.5V(51)?
De standaard levertijd voor DF12NC-30DS-0.5V(51) is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.000
kan verzenden 10-26-26
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands