1554T2GYSL
Polycarbonate General Purpose Enclosure - 180x120x91mm - Gray/Smoke Lid ...
DESCRIPTION
The 1554T2GYSL is an enclosure consisting of a polycarbonate box and a smoke polycarbonate lid. This unit measures 180.00 mm x 120.00 mm x 90.50 mm externally and is designed for robust protection of sensitive electronics. It is UL 508 approved and carries a NEMA 4, 4X rating, making it suitable for environments requiring protection from dust and water. The polycarbonate material has a flammability rating of UL94-5VA. The purchased assembly includes the box, lid, a preformed silicone gasket, and four M4 stainless steel cover screws for secure sealing. This enclosure is ideal for applications in industrial controls, instrumentation, and other settings where durable protection is critical.
Search Keywords: 1554T2GYSL
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1554T2GYSL RoHS compliant?
Yes, 1554T2GYSL is RoHS compliant.
What is the lead time for 1554T2GYSL?
The standard lead time for 1554T2GYSL is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands