LT4X12-I-24D
LT4 X 12 Long-Life DC Tubular Solenoid ...
DESCRIPTION
The LT4X12-I-24D is a long-life DC tubular solenoid designed for intermittent duty cycle applications at 24VDC. It features a resistance of 76.3 O, power consumption of 7.9 W, and a current draw of 315 mA, providing reliable electromagnetic actuation for industrial control systems. The solenoid has a plunger weight of 0.21 oz and a total weight of 1.1 oz, with mounting provisions including a bracket, hex nut, and lockwasher. Pull force performance varies with stroke length, delivering 16 oz at 0.050 in. stroke and 8 oz at 0.125 in. stroke under intermittent duty, with a holding force of 18 oz. This solenoid is ideal for automation equipment, valve control, and electromechanical switching applications requiring compact, efficient actuation.
Search Keywords: LT4X12I24D
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LT4X12-I-24D RoHS compliant?
Yes, LT4X12-I-24D is RoHS compliant.
What is the lead time for LT4X12-I-24D?
The standard lead time for LT4X12-I-24D is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 5
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands